text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1E101AP

EEE-HD Series 25 V 100 uF Ø 8 x 10.2 mm 105 °C High-Temp SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HD1E101AP - Technical Attributes
Attributes Table
Series: HD
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 130mA
Impedance: 1.5Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
500
$0.31
1,500
$0.305
2,500
$0.30
5,000+
$0.295
Product Variant Information section