text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TK1E222AM

TK Series 25 V 2200 uF ±20% 19 x 16.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TK1E222AM - Technical Attributes
Attributes Table
Series: TK
Type: V-Chip
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1300mA
Operating Temp-Max: 125°C
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.50
USD
Quantity
Unit Price
125
$1.30
250
$1.29
500
$1.27
1,875+
$1.25
Product Variant Information section