text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TK1V470P

TK-V Series 35 V 47uF 125°C 3 KHrs 8x10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TK1V470P - Technical Attributes
Attributes Table
Series: TK
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 197mA
ESR (Equivalent Series Resistance): 300mΩ
Operating Temp-Max: 125°C
Leakage Current: 16.45µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.50
USD
Quantity
Unit Price
500
$0.445
1,000
$0.44
1,500
$0.435
2,500+
$0.425
Product Variant Information section