text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TKC222UAM

TK Series 16 V 2200 uF 125 °C Ø 16 x 16.5 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TKC222UAM - Technical Attributes
Attributes Table
Series: TK
Type: Can - SMT
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1100mA
ESR (Equivalent Series Resistance): 1.2Ω
Lead Spacing: 6.7mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.27%
Leakage Current: 352µA
Dimension: L  16.5mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Unit Price
125
$1.22
250
$1.21
500
$1.20
625
$1.19
1,875+
$1.17
Product Variant Information section