text.skipToContent text.skipToNavigation

Manufacturer Part #

EEHZC1E221V

ZC Series 25 V 220 uF 125 °C Ø 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEHZC1E221V - Technical Attributes
Attributes Table
Series: ZC
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 4000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 240mA
ESR (Equivalent Series Resistance): 27mΩ
Operating Temp-Max: 125°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$200.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.395
2,000
$0.39
2,500+
$0.385
Product Variant Information section