Manufacturer Part #
EEHZC1H330XP
ZC Series 33 µF ±20% 50 V SMT Polymer Hybrid Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Panasonic Industry EEHZC1H330XP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Global production capacity expansion for Hybrid capacitor is to secure global BCP and deliver sufficient quantity based on customers demandWe would like to you ask a kind support to approve the factory in Malaysia(PIDMY) additionally in order to keep offering better global service to you.Effective date: 1st Oct. 2025 (only applies to the PO from 1st Oct. 2025)Current : Yamaguchi factory (Panasonic Industry Co., Ltd.)Address: 1285, Sakutaguchi, Asada, Yamaguchi City, Yamaguchi, 753-8536, Japan.New : Yamaguchi factory (Panasonic Industry Co., Ltd.)+Malaysia factory (Panasonic Industrial Device Malaysia Sdn. Bhd.) Address: No. 1, Jalan Jemuju 16/13, Shah Alam 40200 Malaysia
Part Status:
Panasonic Industry EEHZC1H330XP - Technical Attributes
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount