text.skipToContent text.skipToNavigation

Manufacturer Part #

EEHZC1V680XP

ZC Series 68 µF ±20% 35 V SMT Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEHZC1V680XP - Technical Attributes
Attributes Table
Series: ZC
Type: Can - SMT
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 4000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 1400mA
ESR (Equivalent Series Resistance): 35mΩ
Operating Temp-Max: 125°C
Dissipation Factor: 0.12%
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
10,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$220.50
USD
Quantity
Unit Price
900
$0.245
1,800
$0.24
4,500+
$0.235
Product Variant Information section