text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1E101S

EEU-EB Series 25V 100 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB1E101S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 95mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
200
Total
$462.50
USD
Quantity
Unit Price
200
$0.101
800
$0.097
3,000
$0.0937
5,000
$0.0925
10,000+
$0.0887
Product Variant Information section