text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1V221

EEU-EB Series 35 V 220 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2228
Product Specification Section
Panasonic Industry EEU-EB1V221 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 197mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$344.00
USD
Quantity
Unit Price
200
$0.179
600
$0.176
2,000
$0.172
4,000
$0.169
8,000+
$0.165