text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2C330

EB-A Series 160 V 33 uF Ø10x20mm LS=5mm 105°C Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2408
Product Specification Section
Panasonic Industry EEU-EB2C330 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 470mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 52.8µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.275