text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2V100

EEU-EB Series 350 V 10 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Panasonic Industry EEU-EB2V100 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 270mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
150
$0.37
400
$0.365
1,000
$0.355
2,500+
$0.34
Product Variant Information section