text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-ED2G100

ED Series 400 V 10 uF 10 x 22 mm LS=5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry EEU-ED2G100 - Technical Attributes
Attributes Table
Series: ED
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 300mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
200
$0.305
600
$0.295
3,000
$0.285
5,000+
$0.28
Product Variant Information section