text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2D101S

EE-A Series 200 V 100 uF 18 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic Industry EEU-EE2D101S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1665mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.50
USD
Quantity
Unit Price
50
$1.03
150
$1.01
250
$0.99
1,000
$0.96
1,500+
$0.94
Product Variant Information section