text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2D220

EE Series 22 uF 200 V 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2D220 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 297.5mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  22mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.00
USD
Quantity
Unit Price
200
$0.34
600
$0.335
1,000
$0.33
3,000
$0.325
5,000+
$0.315
Product Variant Information section