text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2E101

EE-A Series 100 uF 250 V Ø16x31.5mm LS=7.5mm 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2E101 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 840mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 160µA
Dimension: L  33.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$116.00
USD
Quantity
Unit Price
100
$1.16
300
$1.14
1,000
$1.13
1,500+
$1.11
Product Variant Information section