text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W330

EEU-EE Series 450 V 33 uF Ø 16 x 25 mm LS=7.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Panasonic Industry EEU-EE2W330 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1000mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
219
USA:
219
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
20
$1.15
50
$1.13
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section