text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W330S

EE-A Series 450V 33 uF Ø18x20mm LS=7.5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Panasonic Industry EEU-EE2W330S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1000mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 99.1µA
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section