text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC0J221

FC-A Series 6.3 V 220 uF LS=2.5mm 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FC0J221 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 290mA
Impedance: 0.35Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 13.86µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
250
$0.0896
750
$0.0871
2,000
$0.085
4,000
$0.0835
12,500+
$0.0793