text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC0J821L

EEU-FC Series 6.3 V 820 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1634
Product Specification Section
Panasonic Industry EEU-FC0J821L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 703mA
Impedance: 0.085Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$24.88
USD
Quantity
Unit Price
125
$0.199
300
$0.195
1,000
$0.191
2,000
$0.188
5,000+
$0.181