text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E222S

FC Series 25 V 2200 uF Ø18 x 20 mm LS=7.5 mm 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1E222S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2490mA
Impedance: 0.028Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$111.00
USD
Quantity
Unit Price
50
$1.11
150
$1.10
250
$1.09
1,000
$1.07
1,500+
$1.06
Product Variant Information section