text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E271B

EEU-FC Series 270 uF 25 V 3 kHrs 105°C Radial PET Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1E271B - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 755mA
Leakage Current: 67.5µA
Dimension: H  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$810.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.41
2,000
$0.405
2,500+
$0.40
Product Variant Information section