text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E561

FC-A Series 25 V 560 uF Ø10x20mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1E561 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1220mA
Impedance: 0.052Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 140µA
Dimension: L  20mm x D  10mm
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$66.00
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.32
1,250
$0.315
3,000+
$0.305
Product Variant Information section