text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E562

FC-A Series 25 V 5600 uF 105°C 5 KHrs 18x40mm LS=7.5mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1735
Product Specification Section
Panasonic Industry EEU-FC1E562 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 5600µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3735mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 1400µA
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9
Multiple Of:
1
Total
$12.69
USD
Quantity
Unit Price
15
$1.41
40
$1.40
125
$1.38
250
$1.36
750+
$1.33
Product Variant Information section