text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E821S

EEU-FC Series 25 V 820 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Panasonic Industry EEU-FC1E821S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1655mA
Impedance: 0.038Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
348
USA:
348
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
50
$0.45
150
$0.44
300
$0.435
1,000
$0.42
2,000+
$0.41
Product Variant Information section