text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H122S

FC-A Series 50 V 1200 uF 105°C 5 KHrs 18x25mm LS=7.5mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Panasonic Industry EEU-FC1H122S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2610mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.20
USD
Quantity
Unit Price
20
$1.21
50
$1.20
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section