text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H181L

EEU-FC Series 50 V 180 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Panasonic Industry EEU-FC1H181L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 860mA
Impedance: 0.12Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$107.00
USD
Quantity
Unit Price
200
$0.535
600
$0.52
2,000
$0.51
3,000+
$0.50
Product Variant Information section