text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J120

EEU-FC Series 63 V 12 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Panasonic Industry EEU-FC1J120 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 12µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 145mA
Impedance:
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
83
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.00
USD
Quantity
Unit Price
250
$0.0843
750
$0.0819
2,000
$0.0799
4,000
$0.0785
12,500+
$0.0746
Product Variant Information section