text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J181B

EEU-FC Series 63V 180 uF Ø 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1J181B - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 575.3mA
Impedance: 147mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.08%
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
500
$0.52
1,000
$0.51
1,500
$0.505
2,500+
$0.495