text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J221X

EEU-FC Series 220 uF 63 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Panasonic Industry EEU-FC1J221X - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 885mA
Impedance: 147mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$142.00
USD
Quantity
Unit Price
200
$0.71
400
$0.70
800
$0.69
1,000
$0.685
3,000+
$0.665
Product Variant Information section