text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J331L

EEU-FC Series 63 V 330 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Panasonic Industry EEU-FC1J331L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1300mA
Impedance: 0.09Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.48
USD
Quantity
Unit Price
50
$0.37
150
$0.36
400
$0.355
1,000
$0.345
2,500+
$0.335
Product Variant Information section