text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J471B

FC Series 470 uF 63 V ±20% 16 x 20 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Panasonic Industry EEU-FC1J471B - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.324A
Impedance: 59mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.75
USD
Quantity
Unit Price
250
$0.675
500
$0.665
750
$0.655
1,250
$0.65
2,500+
$0.635
Product Variant Information section