text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J471L

EEU-FC Series 63 V 470 uF Ø 12.5 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry EEU-FC1J471L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2090mA
Impedance: 0.055Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
Germany:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$128.00
USD
Quantity
Unit Price
100
$1.28
300
$1.27
400
$1.26
1,000
$1.25
1,500+
$1.24
Product Variant Information section