text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V471

EEU-FC Series 35 V 470 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry EEU-FC1V471 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1220mA
Impedance: 0.052Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$55.00
USD
Quantity
Unit Price
200
$0.275
600
$0.27
4,000
$0.26
6,000+
$0.255
Product Variant Information section