Manufacturer Part #
EEU-FC1V561
EEU-FC Series 35 V 560 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1V561 - Product Specification
Panasonic Industry EEU-FC1V561 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 560µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1440mA |
| Impedance: | 0.045Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
Factory Lead Time:
27 Weeks
Quantity
Unit Price
75
$0.305
200
$0.30
500
$0.295
1,250
$0.285
3,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole