text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC2A151

EEU-FC Series 100 V 150 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Panasonic Industry EEU-FC2A151 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 807mA
Impedance: 0.11Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.30
USD
Quantity
Unit Price
30
$0.61
100
$0.595
250
$0.585
500
$0.575
1,500+
$0.55
Product Variant Information section