text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM0J331

EEU-FM Series 6.3 V 330 uF Ø 6.3 x 11.2 mm LS=2.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM0J331 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 455mA
Impedance: 130mΩ
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 20.79µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$20.40
USD
Quantity
Unit Price
200
$0.102
800
$0.0986
3,000
$0.0953
5,000
$0.094
10,000+
$0.0902
Product Variant Information section