text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1A102L

FM-A Series 10 V 1000 uF Ø8x20mm LS=3.5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1A102L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1560mA
Impedance: 0.03Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 100µA
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.80
USD
Quantity
Unit Price
150
$0.154
400
$0.151
1,250
$0.148
2,500
$0.146
7,500+
$0.14