text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1A472L

FM Series 10 V 4700 uF Ø 12.5 x 35 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1A472L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3750mA
Impedance: 12mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$86.50
USD
Quantity
Unit Price
25
$0.885
75
$0.865
200
$0.845
400
$0.835
1,250+
$0.795
Product Variant Information section