Manufacturer Part #
EEU-FM1E152
EEU-FM Series 25 V 1500 uF 105 °C Ø 12.5 x 25 mm LS=5 mm Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FM1E152 - Technical Attributes
Attributes Table
| Series: | FM |
| Type: | Radial |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3190mA |
| Impedance: | 0.015Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 375µA |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$0.475
125
$0.46
300
$0.455
750
$0.445
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole