text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1H151

EEU-FM Series 50 V 150 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Panasonic Industry EEU-FM1H151 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1170mA
Impedance: 0.042Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
Germany:
600
1,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$45.00
USD
Quantity
Unit Price
200
$0.225
600
$0.22
1,000
$0.215
4,000+
$0.21
Product Variant Information section