text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V102B

EEU FM Series 35 V 1000 uF Ø12.5 x 27 mm LS=5 mm 105°C Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Panasonic Industry EEU-FM1V102B - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.393A
Impedance: 15mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  27mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,000
$0.425
2,000
$0.42
2,500+
$0.41
Product Variant Information section