text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR0J182

EEU-FR Series 6.3 V 1800 uF LS=5mm Radial 8 kHrs 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR0J182 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1790mA
Impedance: 0.028Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 113.4µA
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section