text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C152

EEU-FR Series 16 V 1500 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Panasonic Industry EEU-FR1C152 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2180mA
Impedance: 0.02Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
803
USA:
803
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.25
USD
Quantity
Unit Price
50
$0.365
150
$0.355
400
$0.35
1,000
$0.34
2,500+
$0.33
Product Variant Information section