text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E471YB

EEU-FR Series 25 V 470 uF Ø 8 x 15 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1E471YB - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1240mA
Impedance: 0.041Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
5,000+
$0.23