text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1J101L

FR-A Series 63 V 100 uF 105°C 8 k Hrs Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Panasonic Industry EEU-FR1J101L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 741mA
Impedance: 68mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 63µA
Dimension: L  16.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,846
USA:
6,846
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
125
$0.196
300
$0.193
1,000
$0.189
2,000
$0.186
5,000+
$0.179
Product Variant Information section