text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V271B

FR-A Series 35 V 270 uF 105°C 6 k Hrs Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Panasonic Industry EEU-FR1V271B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1290mA
Impedance: 43mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 94.5µA
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
500
$0.275
1,000
$0.27
2,000
$0.265
7,500+
$0.26
Product Variant Information section