text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS0J103

FS A Series 10000 uF 6.3 V 105°C 16 x 25 mm LS=7.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FS0J103 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.056A
Impedance: 14mΩ
Lead Spacing: 7.49mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
100
$1.15
300
$1.14
400
$1.13
1,000
$1.12
1,500+
$1.11
Product Variant Information section