text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS0J152

FS A Series 1500 uF 6.3 V 105°C 10 x 12.5 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Panasonic Industry EEU-FS0J152 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.032A
Impedance: 43mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$56.00
USD
Quantity
Unit Price
200
$0.28
600
$0.275
1,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section