text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1C242

FS A Series 16 V 2400 uF 105°C 12.5 x 20 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1C242 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 2400µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.08A
Impedance: 18mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$1,140.00
USD
Quantity
Unit Price
200
$0.60
600
$0.585
800
$0.58
2,000
$0.57
3,000+
$0.56
Product Variant Information section