text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1C821L

FS A Series 16 V 820 uF 105°C 8 x 15 mm LS=3.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1C821L - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 930mA
Impedance: 41mΩ
Lead Spacing: 3.51mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$690.00
USD
Quantity
Unit Price
200
$0.24
600
$0.235
1,000
$0.23
4,000
$0.225
6,000+
$0.22
Product Variant Information section